ECA24DCCD

Heilind Number:SULECA24DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCCD

Detailed Description

Introducing the ECA24DCCD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and optimal signal transmission. With a 3A amperage and 750VAC voltage rating, it meets stringent electrical requirements. The female gender, right-angle orientation, and 48 positions make it versatile for various connectivity needs. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The compact design, with a height of just 15.49mm and width of 9.4mm, saves space on the PCB. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Trust the ECA24DCCD for high-reliability connections in aerospace, defense, and industrial applications.