ECA24DCCH

Heilind Number:SULECA24DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCCH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCCH

Detailed Description

Introducing the ECA24DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it ensures efficient power transmission. Featuring a female gender, right-angle orientation, and 48 positions across two rows, it allows for versatile PCB connections. The contact material, gold-plated Phosphor Bronze, guarantees excellent conductivity and corrosion resistance. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves space on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Trust the ECA24DCCH for dependable and high-speed data transmission in your systems.