ECA24DCCI

Heilind Number:SULECA24DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCCI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCCI

Detailed Description

Introducing the ECA24DCCI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 48 positions, offering ample connectivity options. With a pitch of 3.18mm, it ensures precise and reliable connections. The termination method is through-hole, guaranteeing secure attachment to the PCB. Crafted from durable PBT and phosphor bronze with gold plating, this connector is built to last, even in harsh environments. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750VAC, it is suitable for various industries. The right-angle orientation and threaded mount type allow for flexible installation. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet efficient solution. Trust the ECA24DCCI for your connectivity needs in aerospace, defense, industrial, and other hi-rel applications.