ECA24DCCN

Heilind Number:SULECA24DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCCN

Detailed Description

Introducing the ECA24DCCN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this female connector ensures optimal conductivity and longevity. With a current rating of 3 A and a voltage resistance of 750 VAC, it is suitable for high-power operations. The right-angle orientation and two rows of 48 positions offer versatility in connectivity. Thru-hole termination and matte tin plating guarantee secure and stable mounting on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size and a tail length of 6.35 mm, it facilitates efficient PCB assembly. Trust the ECA24DCCN for robust and efficient board-to-board connections in your electronic designs.