ECA24DCCT

Heilind Number:SULECA24DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCCT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCCT

Detailed Description

The ECA24DCCT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PBT housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of industrial and commercial uses. The threaded mount and through-hole termination method provide secure and stable installation. With a right-angle orientation and 48 positions distributed across two rows, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte tin termination plating ensures optimal solderability. Perfect for applications requiring high reliability, the ECA24DCCT is an essential component in any electronic assembly.