ECA24DCKD-S288

Heilind Number:SULECA24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCKD-S288

Detailed Description

Introducing the ECA24DCKDS288, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 750VAC. Featuring two rows of 48 positions, it ensures ample connectivity options. The clearance hole mount type and card extender termination method make installation easy and secure. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the loop bellow contact type ensures durability. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Terminated with matte tin, it offers reliable performance over time. Ideal for use in high-reliability applications, the ECA24DCKDS288 is a versatile and durable solution for your connectivity needs.