ECA24DCKH-S288

Heilind Number:SULECA24DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCKH-S288

Detailed Description

This high-performance Board-to-Board PCB Connector, SKU ECA24DCKH-S288, is meticulously engineered for reliable power transmission. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, it ensures exceptional conductivity and longevity. Featuring a female gender with two rows, it offers secure connections via the Card Extender termination method. The 48-position connector, with a 3.18mm pitch, is designed for precise applications, with a 750VAC voltage rating and 3A amperage. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees consistent performance in varied environments. The Loop Bellow contact type and Matte Tin termination plating further enhance its functionality, while the Straddle orientation and .175-inch tail length provide versatility in installation. With a compact size of .61 x .37 inches and a height of 15.49mm, it's ideal for space-constrained PCB setups. Trust in the ECA24DCKHS288 for seamless connectivity in demanding electronic systems.