ECA24DCKH

Heilind Number:SULECA24DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCKH

Detailed Description

Introducing the ECA24DCKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 48 positions with a pitch of 3.18mm (.125 in). Crafted with precision, it ensures reliable connectivity with an amperage rating of 3A and a voltage tolerance of 750VAC. The contact material, made of phosphor bronze with gold plating, guarantees optimal signal transmission. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, saves valuable PCB space. Trust in the ECA24DCKH for your connectivity needs, where performance and durability meet seamlessly.