ECA24DCKI-S288

Heilind Number:SULECA24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCKI-S288

Detailed Description

Introducing the ECA24DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and threaded mount type offer secure installation, while the card extender termination method simplifies assembly. Gold-plated phosphor bronze contacts provide excellent conductivity, with a loop bellow contact type for enhanced durability. With a pitch of 3.18mm (.125 in) and 48 positions, it offers versatile connectivity options. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet highly efficient. Trust the ECA24DCKI-S288 for your connectivity needs, where performance and reliability are paramount.