ECA24DCKN

Heilind Number:SULECA24DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCKN

Detailed Description

The ECA24DCKN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 48 positions each, this connector offers precise and reliable connectivity. Its female gender and straight orientation make it easy to integrate into your circuit design. Featuring contact materials of phosphor bronze with gold plating and termination plating of matte tin, it ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 750VAC, it is suitable for harsh environments. The loop bellow contact type and thru-hole termination method provide secure connections. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Ideal for aerospace, defense, and industrial applications, the ECA24DCKN guarantees high reliability and performance.