ECA24DCKS-S288

Heilind Number:SULECA24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCKS-S288

Detailed Description

Introducing SKU ECA24DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it provides robust power transmission. The female connector, with two rows and 48 positions, offers versatile connectivity options. Its side hole mount and card extender termination method make installation easy. The contact material of phosphor bronze and loop bellow design guarantee excellent signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace uses. With a compact size, measuring just .61 inches in height and 9.4mm in width, it saves space on your PCB while delivering high performance. Trust in the ECA24DCKSS288 for your critical connectivity needs.