ECA24DCKT

Heilind Number:SULECA24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCKT

Detailed Description

The ECA24DCKT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125in) and two rows of 48 positions, it offers excellent connectivity in a compact form factor. Featuring a threaded mount type and thru-hole termination method, it ensures secure and reliable installation. The connector is constructed with PBT and phosphor bronze, with gold plating for optimal signal transmission. Its loop bellow contact type and straight orientation further enhance its functionality. Rated for a maximum voltage of 750 VAC, it is suitable for use in power-intensive systems. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. With a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), it offers easy integration into PCB layouts. The termination plating of matte tin adds to its durability. Ideal for aerospace, defense, and industrial applications, the ECA24DCKT is a reliable solution for high-reliability connectivity needs.