ECA24DCMD-S288

Heilind Number:SULECA24DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCMD-S288

Detailed Description

ECA24DCMD-S288 features a robust design perfect for high-reliability applications. With a current rating of 3A and voltage of 750VAC, this female connector ensures efficient power transmission. It is equipped with 48 positions across 2 rows, allowing for versatile connectivity on PCBs. The contact material of phosphor bronze and gold plating guarantee excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The hairpin contact type and straddle orientation further enhance performance. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact solution without compromising functionality. Terminated with matte tin, it complies with industry standards for reliability. The ECA24DCMDS288 is an essential component for board-to-board and card edge connections in various electronic systems.