ECA24DCMD

Heilind Number:SULECA24DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCMD

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, featuring a dual-row design with 48 positions for seamless connectivity. Engineered for high performance, this connector boasts a 3A amperage and 750VAC voltage rating, making it ideal for a wide range of applications. The contact material is Phosphor Bronze with gold plating, ensuring reliable signal transmission. Its wire wrap termination method and clearance hole mount type offer easy installation. With a pitch of 3.18mm and hairpin contact type, it guarantees precise and secure connections. Operating in a temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Trust in the ECA24DCMD for your board-to-board and card edge connection needs.