ECA24DCMH-S288

Heilind Number:SULECA24DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCMH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCMH-S288

Detailed Description

ECA24DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in a variety of environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female connector has two rows with 48 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type ensures a secure connection. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector has a low profile, with a height of 15.49mm and a width of 9.4mm, making it ideal for space-constrained applications. Matte tin termination plating offers corrosion resistance for long-term reliability. Overall, the ECA24DCMH-S288 is a top-of-the-line connector solution for high-reliability applications.