ECA24DCMH

Heilind Number:SULECA24DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCMH

Detailed Description

The ECA24DCMH is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a gender-specific female configuration and two rows of contact points, this connector offers seamless integration in a variety of electronic applications. Made from durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh operating conditions. The Gold contact plating guarantees excellent conductivity, while the Matte Tin termination plating allows for easy wire wrap installation. With a pitch of 3.18mm, voltage rating of 750VAC, and amperage rating of 3A, this connector meets the demands of high-power systems. Its straight orientation and hairpin contact type further enhance connectivity. Whether used in industrial machinery, telecommunications equipment, or aerospace technology, the ECA24DCMH provides a dependable solution for your interconnection needs.