ECA24DCMI-S288

Heilind Number:SULECA24DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCMI-S288

Detailed Description

The ECA24DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 750VAC voltage rating, it offers efficient power transmission. The female connector with 2 rows and 48 positions, along with a pitch of 3.18mm, allows for versatile connectivity options. Gold-plated contacts and matte tin termination ensure optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for extreme conditions. The connector's threaded mounting and card extender termination method provide secure and easy installation. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The ECA24DCMIS288 is a reliable solution for aerospace, defense, and industrial electronics, meeting the highest quality standards.