ECA24DCMS-S288

Heilind Number:SULECA24DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCMS-S288

Detailed Description

The ECA24DCMS-S288 PCB connector is designed for high-reliability applications, featuring a durable construction with PBT and Phosphor Bronze materials. With a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power transmission. The female connector has two rows of 48 positions each, allowing for versatile connectivity. Its side-hole mount type and card extender termination method make installation easy. The Gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The compact design, with a .61-inch connector height and 9.4mm width, saves space on the PCB. With Matte Tin termination plating and Hairpin contact type, it guarantees reliable performance. Ideal for board-to-board and card edge connections, the ECA24DCMSS288 is a top choice for demanding applications.