ECA24DCMS

Heilind Number:SULECA24DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCMS

Detailed Description

Introducing the ECA24DCMS, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a voltage capability of 750VAC. Its two-row, 48-position layout with a 3.18mm pitch and hairpin contact type offers efficient connectivity. The side hole mount and wire wrap termination method provide secure attachment, while the -65 to 125°C operating temperature range guarantees performance in extreme environments. With a compact size of 9.4mm width and 15.49mm height, the ECA24DCMS is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in this connector for rugged, high-reliability connections in your critical systems.