ECA24DCMT-S288

Heilind Number:SULECA24DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCMT-S288

Detailed Description

The ECA24DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is ideal for use in aerospace, defense, and industrial environments. With a pitch of 3.18mm (.125 in) and 48 positions, it allows for secure and reliable connections. The female connector with threaded mount type and card extender termination method ensures easy installation. Its phosphor bronze contacts with gold plating offer excellent conductivity and durability, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 750VAC, this connector is suitable for harsh operating conditions. The hairpin contact type and straddle orientation further enhance its performance. Compact in size with dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, the ECA24DCMT-S288 is a reliable solution for your connectivity needs.