ECA24DCMT

Heilind Number:SULECA24DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCMT

Detailed Description

Introducing the ECA24DCMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type make it easy to install, while the wire wrap termination method guarantees secure connections. Gold-plated phosphor bronze contacts offer excellent conductivity, with a pitch of 3.18mm (.125 in) accommodating precise PCB layouts. Operating at a maximum voltage of 750 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Featuring 48 hairpin contacts, it provides ample connectivity options. The straight orientation and 14.22mm (.56 in) tail length allow for efficient PCB mating. With a wide operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures long-term reliability. Classified under the hi-rel category, the ECA24DCMT is built to meet stringent quality standards, making it a top choice for mission-critical systems. Elevate your PCB designs with this high-quality connector, delivering superior performance and durability.