ECA24DCSD-S288

Heilind Number:SULECA24DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCSD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCSD-S288

Detailed Description

Introducing the ECA24DCSD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. With a compact design and two rows of 48 positions, it offers versatility in various applications. The contact material of Phosphor Bronze with Gold plating guarantees efficient signal transfer, while the termination method of Card Extender with Matte Tin plating ensures secure attachment. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its hairpin contact type and straddle orientation further enhance its performance, making it an essential component in any PCB assembly project. With the ECA24DCSD-S288, you can trust in seamless connectivity and superior functionality.