ECA24DCSH-S288

Heilind Number:SULECA24DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCSH-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board Connector, SKU ECA24DCSH-S288, offers high-performance connectivity for your electronic devices. Designed for female gender with 2 rows and a clearance hole mount type, this connector ensures secure and efficient connections. Featuring a termination method of card extender, it guarantees reliable contact. Made of durable phosphor bronze with gold plating, it provides excellent conductivity. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it meets stringent industry standards. The hairpin contact type and straddle orientation, along with 48 positions, allow for versatile use. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a tail length of 3.68mm (.145 in), connector height of 15.49mm (.61 in), and width of 9.4mm (.37 in), it offers easy installation on PCBs. The termination plating of matte tin ensures durability. Classified under hi-rel connectors, this ECA24DCSHS288 model is a dependable choice for demanding applications.