ECA24DCSH

Heilind Number:SULECA24DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCSH

Detailed Description

Introducing the ECA24DCSH, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 750VAC. Featuring a female gender with two rows and a pitch of 3.18mm (.125in), it offers 48 gold-plated hairpin contacts for optimal signal transmission. The connector's clearance hole mount type and thru-hole termination method guarantee easy and secure installation. With an operating temperature range of -65 to 125°C, it is suitable for use in diverse environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Trust in the ECA24DCSH for seamless connectivity in your PCB designs.