ECA24DCSI-S288

Heilind Number:SULECA24DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCSI-S288

Detailed Description

Introducing the ECA24DCSI-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and female gender, it offers seamless connectivity in electronic devices. Featuring two rows and a threaded mount type, it ensures secure attachment to PCBs. The termination method of Card Extender, along with contact material of Phosphor Bronze and gold plating, guarantees excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation, combined with 48 positions, allow for efficient signal transfer. Operating within a temperature range of -65 to 125°C, and with a tail length of 3.68mm, it is highly durable and versatile. The connector’s matte tin termination plating and compliance with RoHS standards ensure environmental sustainability. Perfect for use in demanding environments, the ECA24DCSI-S288 is a top choice for engineers and manufacturers seeking quality connectivity solutions.