ECA24DCSI

Heilind Number:SULECA24DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCSI

Detailed Description

Introducing the ECA24DCSI Board To Board PCB Connector, designed for high-performance applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female gender, hairpin contact type, and two rows with 48 positions offer versatile connectivity options. Threaded mount and thru-hole termination method ensure secure attachment to PCBs. Gold-plated contacts and matte tin termination plating guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the board. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, the ECA24DCSI is a reliable solution for your connectivity needs.