ECA24DCSN-S288

Heilind Number:SULECA24DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCSN-S288

Detailed Description

PBT & Phosphor Bronze Female Connector, SKU ECA24DCSN-S288, offers reliable power transmission with an amperage rating of 3A and voltage tolerance of 750VAC. Featuring two rows and 48 positions with a pitch of 3.18mm (0.125in), this Hairpin contact type connector ensures secure connectivity in high-density PCB applications. The contact material is made of durable Phosphor Bronze with Gold plating for enhanced conductivity. With a termination method of Card Extender and termination plating in Matte Tin, it guarantees long-lasting performance even in harsh environments, operating seamlessly in temperatures ranging from -65 to 125°C. The orientation is Straddle, and the connector height is 15.49mm (.61in) with a width of 9.4mm (.37in), making it suitable for various board-to-board or card edge connection needs. This connector, part of the ECA24DCSNS288 series, is ideal for demanding industrial, aerospace, and telecommunications applications where reliability is paramount.