ECA24DCSS-S288

Heilind Number:SULECA24DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCSS-S288

Detailed Description

The ECA24DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, side hole mount type, and card extender termination method make it easy to install and secure. Featuring 48 positions with a pitch of 3.18mm, it allows for efficient data transmission. The gold-plated contacts on Phosphor Bronze ensure optimal conductivity, while the matte tin termination plating enhances durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation. The Hairpin contact type and straddle orientation further enhance its performance. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, the ECA24DCSS-S288 is a reliable solution for your connectivity needs.