| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA24DCSS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECA24DCSS |
ECA24DCSS
| Heilind Number: | SULECA24DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA24DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA24DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The hairpin contact design offers secure mating, while the straight orientation and side hole mount type allow for easy installation. With 48 positions and a pitch of 3.18mm, it provides ample connectivity options for your PCB assembly. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance and longevity. Trust the ECA24DCSS for your critical board-to-board connection needs.

