ECA24DCST-S288

Heilind Number:SULECA24DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCST-S288

Detailed Description

Introducing the ECA24DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender connector, with two rows and 48 positions, offers versatility in circuit board assembly. Its threaded mount type and card extender termination method guarantee secure installation. The contact material is phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating at an impressive 750 VAC and 3A, this connector is suitable for power and signal transmission. With a pitch of 3.18mm and a contact type of hairpin, it facilitates efficient data transfer. Its straddle orientation and tail length of 3.68mm make it easy to integrate into PCB layouts. Meeting stringent quality standards, including a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for aerospace, defense, and industrial applications. Explore the ECA24DCSTS288 for reliable and high-speed connectivity.