ECA24DCST

Heilind Number:SULECA24DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCST

Detailed Description

The ECA24DCST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 48 positions, allowing for versatile connectivity options. Its threaded mount type and through-hole termination method provide secure and stable installation. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The contact type is a hairpin, and the pitch is 3.18mm (.125 inches), making it compatible with standard PCB layouts. Operating temperature range is -65 to 125°C, and termination plating is matte tin, ensuring reliable performance in a wide range of conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECA24DCST guarantees high reliability and performance.