ECA24DCTD-S288

Heilind Number:SULECA24DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCTD-S288

Detailed Description

Introducing the ECA24DCTD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a low-profile clearance hole mount, this connector is perfect for space-constrained designs. Its female gender and two rows of contacts offer versatility in connectivity. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination offers corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets the needs of various electronic systems. Featuring 48 hairpin contacts and a straddle orientation, it enables secure and stable connections. The operating temperature range of -65 to 125°C makes it suitable for both industrial and commercial use. RoHS compliant and meticulously engineered, the ECA24DCTD-S288 is the ideal choice for your connectivity needs.