ECA24DCTH-S288

Heilind Number:SULECA24DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCTH-S288

Detailed Description

Introducing the ECA24DCTH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and sleek design, this connector features two rows of 48 female terminals with a pitch of 3.18mm, perfect for high-density installations. The contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity even in harsh environments, while the matte tin termination plating guarantees secure attachment. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its innovative hairpin contact type and straddle orientation make for easy and efficient installation, while the card extender termination method and .155" tail length provide a secure and stable connection. Ideal for aerospace, defense, and industrial applications, the ECA24DCTH-S288 is the perfect choice for your high-reliability connectivity needs.