ECA24DCTH

Heilind Number:SULECA24DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCTH

Detailed Description

Introducing the ECA24DCTH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures efficient power delivery. Featuring a female gender, two rows of contacts, and a straight orientation, it offers easy connectivity for various applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a contact type of hairpin and termination method through-hole, it ensures secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. The matte tin termination plating ensures solderability and longevity. Ideal for use in aerospace, defense, and other high-reliability applications, the ECA24DCTH is a top choice for engineers and designers seeking premium connectivity solutions.