ECA24DCTI

Heilind Number:SULECA24DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCTI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCTI

Detailed Description

Experience seamless and reliable connectivity with our ECA24DCTI board-to-board PCB connector. This high-performance connector features two rows of female ports, each with 24 positions, ensuring efficient data transmission. Engineered with PBT and phosphor bronze materials, it guarantees durability and longevity in even the most demanding environments. The threaded mount type and thru-hole termination method provide secure attachment, while the gold-plated contacts offer optimal conductivity. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for a wide range of applications. Its straight orientation and compact design, with a height of just 15.49mm and a width of 9.4mm, make it perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. Trust in the ECA24DCTI for top-notch performance in your PCB connectivity needs.