ECA24DCTN-S288

Heilind Number:SULECA24DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCTN-S288

Detailed Description

Introducing the ECA24DCTN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with a total of 48 positions, accommodating a wide range of signal transmission needs. With a pitch of 3.18mm (.125in) and a contact type of Hairpin, it ensures secure and stable connections. The termination method of Card Extender, along with Phosphor Bronze contacts plated with Gold, guarantees excellent conductivity and durability. Operating at a voltage of 750 VAC and with an amperage of 3A, it meets the demands of various applications. With a termination plating of Matte Tin and an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's compact design, with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, allows for easy integration onto PCBs. Whether it's for industrial machinery, telecommunications, or aerospace systems, the ECA24DCTN-S288 is the perfect choice for high-reliability connectivity solutions.