ECA24DCTS

Heilind Number:SULECA24DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCTS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCTS

Detailed Description

Introducing the ECA24DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 48 female contact positions, this connector ensures reliable connectivity in intricate circuit setups. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of Thru Hole with Matte Tin plating facilitates secure soldering. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 750 VAC, it meets stringent industry standards for reliability. The straight orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Perfect for applications in aerospace, defense, and telecommunications, the ECA24DCTS is the ultimate choice for high-reliability connectivity solutions.