ECA24DCTT-S288

Heilind Number:SULECA24DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCTT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCTT-S288

Detailed Description

Introducing the ECA24DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The Hairpin contact type and straddle orientation provide secure mating, while the threaded mount type and card extender termination method offer easy installation. With 48 positions and a pitch of 3.18mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the ECA24DCTTS288 is the connector of choice for high-reliability systems.