ECA24DCTT

Heilind Number:SULECA24DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCTT

Detailed Description

Introducing the ECA24DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, female connector with threaded mounting and through-hole termination method offers secure installation on PCBs. Boasting a contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for high-power applications. The hairpin contact type and straight orientation, along with 48 positions, provide versatile connectivity options. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel industries. Its compact design with a connector height of 15.49mm and width of 9.4mm allows for efficient PCB layout. The ECA24DCTT connector, with its matte tin termination plating, is a reliable solution for ensuring seamless board-to-board connections in mission-critical systems.