ECA24DCWD

Heilind Number:SULECA24DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCWD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCWD

Detailed Description

Introducing the ECA24DCWD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PBT and phosphor bronze materials, this female connector offers a secure connection with a clearance hole mount type for easy installation. With a pitch of 3.18mm and 48 positions, it ensures efficient data transfer in various applications. The gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity, suitable for demanding environments. Operating at temperatures ranging from -65 to 125°C, it is ideal for both industrial and commercial use. With a voltage rating of 750VAC and an amperage of 3A, this connector meets stringent performance standards. Its hairpin contact type and straight orientation further enhance connectivity. The matte tin termination plating ensures long-term reliability. With compact dimensions (15.49mm height, 9.4mm width), it saves space on the PCB while delivering exceptional performance. Trust the ECA24DCWD for your connectivity needs, where quality meets durability.