ECA24DCWH

Heilind Number:SULECA24DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCWH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCWH

Detailed Description

Introducing the ECA24DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage and 750VAC voltage rating, it's ideal for power and signal transmission. The female connector with two rows of 48 hairpin contacts guarantees secure mating. Its clearance hole mount type and thru-hole termination method offer easy and durable installation. Gold-plated phosphor bronze contacts ensure excellent conductivity, while matte tin termination plating enhances durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it's perfect for space-constrained applications. Whether it's aerospace, defense, or industrial electronics, the ECA24DCWH delivers unparalleled performance and reliability.