ECA24DCWI

Heilind Number:SULECA24DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DCWI

Detailed Description

The ECA24DCWI connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 750 VAC, this connector ensures reliable power transmission. Its female gender, threaded mount type, and thru-hole termination method offer secure connectivity in demanding environments. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. With two rows and 48 positions, it provides ample connection options. The straight orientation and hairpin contact type further enhance its versatility. Operating temperature range of -65 to 125°C ensures suitability for various conditions. Measuring at .61 inches in height and 9.4 mm in width, the connector is compact yet efficient. Its matte tin termination plating complies with industry standards for optimal performance. The ECA24DCWI connector is a reliable solution for board-to-board and card edge connections in electronic assemblies.