| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA24DCWN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECA24DCWN |
ECA24DCWN
| Heilind Number: | SULECA24DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA24DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA24DCWN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This connector features PBT and phosphor bronze construction, ensuring durability and efficient power transmission. With a 3A amperage rating and 750VAC voltage capability, it's suitable for a wide range of applications. The female gender, two rows, and straight orientation make it easy to integrate into your PCB layout. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating temperature ranging from -65 to 125°C guarantees performance in extreme conditions. With 48 positions and a compact size, this connector is ideal for space-constrained designs. Trust in the ECA24DCWN for secure and reliable board-to-board connections.

