ECA24DCWS

Heilind Number:SULECA24DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCWS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCWS

Detailed Description

Introducing the ECA24DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features two rows of female terminals with side hole mounting and through-hole termination for secure and reliable connectivity. Constructed from durable PBT and Phosphor Bronze materials, it offers exceptional conductivity and longevity. The gold-plated contacts ensure optimal signal transmission, while the hairpin design enhances contact stability. With a pitch of 3.18mm and a maximum voltage rating of 750VAC, it meets stringent industry standards for power and data transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Compliant with RoHS regulations and featuring matte tin termination plating, it is environmentally friendly and corrosion-resistant. With 48 positions and a current rating of 3A, the ECA24DCWS is perfect for high-density circuitry in aerospace, defense, and industrial electronics. Trust in its superior quality and performance for your connectivity needs.