ECA24DCWT

Heilind Number:SULECA24DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DCWT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DCWT

Detailed Description

Introducing the ECA24DCWT, a high-performance board-to-board PCB connector designed for reliable and secure connections in various electronic applications. With a sleek and compact design, this connector features PBT and phosphor bronze construction, ensuring durability and optimal conductivity. The female gender, threaded mount type, and thru-hole termination method offer easy installation onto PCBs. Boasting a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power transmission. The 48 hairpin contact positions with gold plating guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. With a connector height of 15.49mm and width of 9.4mm, it fits seamlessly into electronic systems. The matte tin termination plating enhances longevity. Perfect for demanding applications, the ECA24DCWT is a standout choice in the world of connectors.