ECA24DRMD-S288

Heilind Number:SULECA24DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DRMD-S288

Detailed Description

The ECA24DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 750 VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with a total of 48 positions, allowing for versatile connectivity options. Its clearance hole mount type and card extender termination method make installation quick and easy. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 3.18mm and an operating temperature range of -65 to 125°C, this connector meets the needs of various industries, from aerospace to telecommunications. The connector's loop bellow contact type and straddle orientation ensure secure and stable connections. At just 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating provides added durability. Whether you're designing a new PCB or replacing existing connectors, the ECA24DRMD-S288 is the perfect choice for high-reliability applications.