ECA24DRMD

Heilind Number:SULECA24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DRMD

Detailed Description

Introducing the ECA24DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 24 contacts for a total of 48 positions. With a pitch of 3.18mm (.125in), it ensures precise and reliable connections. The termination method of wire wrap, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its straight orientation and clearance hole mount type make installation easy and efficient. With a tail length of 14.22mm (.56in) and a compact connector height of 15.49mm (.61in), it offers versatility in design. Whether in aerospace, telecommunications, or industrial applications, the ECA24DRMD delivers exceptional performance and reliability.