ECA24DRMH-S288

Heilind Number:SULECA24DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DRMH-S288

Detailed Description

Introducing the ECA24DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 48 positions, this female connector offers seamless connectivity with a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC. The termination method, Card Extender, ensures secure and reliable contact, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating effortlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for rugged environments. Its clearance hole mount type and straddle orientation make installation a breeze, with a tail length of 13.84mm (.545 in) providing ample room for connection. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it offers a compact yet robust solution. Trust in the ECA24DRMHS288 for your connectivity needs, where quality meets performance.