ECA24DRMH

Heilind Number:SULECA24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULECA24DRMH

Detailed Description

The ECA24DRMH is a high-performance PCB connector designed for reliable and efficient board-to-board or card edge connections. Featuring a durable construction of PBT and Phosphor Bronze materials, this female connector ensures longevity in demanding environments. With a 3A amperage and 750VAC voltage rating, it guarantees safe and stable power transmission. The two rows of contacts, each with 48 positions, provide ample connectivity options. Utilizing a clearance hole mount and wire wrap termination method, installation is hassle-free. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, offers versatility in PCB layouts. Meeting stringent quality standards, the ECA24DRMH is a reliable choice for your connectivity needs.