ECA24DRMI-S288

Heilind Number:SULECA24DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA24DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA24DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA24DRMI-S288

Detailed Description

Introducing the ECA24DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Featuring a dual-row layout with 48 female contacts and a pitch of 3.18mm, it offers ample connectivity options for your PCB designs. The threaded mount type and card extender termination method provide secure attachment and easy installation. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the loop bellow contact type and straddle orientation optimize space utilization. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte tin termination plating ensures durability and long-lasting performance. Whether you're working on aerospace, defense, or industrial electronics, the ECA24DRMI-S288 is the perfect choice for high-reliability connectivity.